Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65 420 mm,
- RS Stock No.:
- 130-982
- Mfr. Part No.:
- NSYPLA7104G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 11 002,24
(exc. VAT)
Kr. 13 752,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 002,24 |
*price indicative
- RS Stock No.:
- 130-982
- Mfr. Part No.:
- NSYPLA7104G
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Sealed | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | Glass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 420mm | |
| External Height | 750mm | |
| NEMA Rating | 2, 12, 13, 1 | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | NEMA 1, UL 508 A, NEMA 2, NEMA 13, NEMA 12, IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Sealed | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material Glass Reinforced Polyester | ||
Colour Grey | ||
External Width 1m | ||
External Depth 420mm | ||
External Height 750mm | ||
NEMA Rating 2, 12, 13, 1 | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals NEMA 1, UL 508 A, NEMA 2, NEMA 13, NEMA 12, IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Sealed top and bottom parts assembled with side parts for added protection
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure 1 m 1 m
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420 mm,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 320 mm,