nVent HOFFMAN MCD Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1 m 2 m
- RS Stock No.:
- 275-360
- Mfr. Part No.:
- MCD20104R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
Kr. 14 020,23
(exc. VAT)
Kr. 17 525,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 020,23 |
*price indicative
- RS Stock No.:
- 275-360
- Mfr. Part No.:
- MCD20104R5
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | MCD | |
| Door Type | Double Door | |
| Body Material | Steel | |
| Colour | Light Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | TYPE 12, UL 508A Listed | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Construction Welded | ||
Series MCD | ||
Door Type Double Door | ||
Body Material Steel | ||
Colour Light Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals TYPE 12, UL 508A Listed | ||
IK Rating IK10 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly designed to optimise space in confined areas. Featuring two doors instead of one, the enclosure alleviates the issue of space constraints when opening doors, allowing for efficient access without obstructing workflows. Constructed from resilient mild steel and finished with a light grey powder coating, it combines durability with aesthetics. With an IP 55 protection rating, it ensures that sensitive components remain well-guarded against dust and water ingress.
Integrated earthing stud promotes safety by ensuring proper grounding
Adjustable mounting plate for customisable installation depth
Delivered as a complete setup for easy installation including all essential components
Environmentally responsible packaging that is recyclable
Related links
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 2 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 2 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.8 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 1.8 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 800 mm, 1.2 m 2 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1.2 m 2 m
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1 m 2 m