Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 300 mm, 1 m 300 mm
- RS Stock No.:
- 211-4035
- Mfr. Part No.:
- NSYSM1610302DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 13 431,38
(exc. VAT)
Kr. 16 789,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 13 431,38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4035
- Mfr. Part No.:
- NSYSM1610302DP
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Construction | Welded Rear Panel | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 300mm | |
| External Height | 300mm | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL BV DNV, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Construction Welded Rear Panel | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 300mm | ||
External Height 300mm | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL BV DNV, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 500 mm 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1 m 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1.6 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.6 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1.2 m 1.8 m