RS Better World
Schneider Electric NSY Series Galvanised Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2 m
- RS Stock No.:
- 219-9558
- Mfr. Part No.:
- NSYSF201060P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 13 665,40
(exc. VAT)
Kr. 17 081,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 665,40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9558
- Mfr. Part No.:
- NSYSF201060P
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | NSY | |
| Door Type | Plain | |
| Body Material | Galvanised Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 600mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series NSY | ||
Door Type Plain | ||
Body Material Galvanised Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 600mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF enclosure with mounting plate has one door. It has 2000 mm height, 1000 mm width and 600 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP55 420 mm,
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 1 m 2 m
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP55 420 mm,
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55, 600 mm 2.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 1.6 m