RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 800 mm 1.8 m

Subtotal (1 unit)*

Kr. 10 566,72

(exc. VAT)

Kr. 13 208,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 566,72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9600
Mfr. Part No.:
NSYSM18830P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Construction

Welded

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

300mm

External Height

1.8m

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric spacial SM compact enclosure with mounting plate has one door. It has 1800 mm height, 800 mm width and 300 mm depth. It has grey colour.

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy