Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, IP66 420 mm, 1.25 m 1 m

Subtotal (1 unit)*

Kr. 23 231,29

(exc. VAT)

Kr. 29 039,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23 231,29

*price indicative

RS Stock No.:
220-6344
Mfr. Part No.:
NSYPLA10124TG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP66

Series

PanelSeT

Construction

Assembled Welded

Body Material

Glass Reinforced Polyester

Colour

Grey

External Width

1.25m

External Depth

420mm

External Height

1m

Colour RAL

RAL 7035

NEMA Rating

NEMA 12, NEMA 2, NEMA 1, NEMA 13

Standards/Approvals

UL 508 A, VERITAS, IEC 62208, DNV Marine, UL/cUL listed

IK Rating

IK08

COO (Country of Origin):
ES
The Schneider Electric Floor standing encl. polyester vers.PLA compl.sealed size is 1000x1250x420.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy