Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 620 mm,

Subtotal (1 unit)*

Kr. 20 336,26

(exc. VAT)

Kr. 25 420,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 336,26

*price indicative

RS Stock No.:
220-6352
Mfr. Part No.:
NSYPLA12126G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP65

Series

PanelSeT

Construction

Assembled Welded

Door Type

Plain

Body Material

Glass Reinforced Polyester

Colour

Grey

External Width

1.25m

External Depth

620mm

External Height

1.25m

Colour RAL

RAL 7035

NEMA Rating

NEMA 12, NEMA 2, NEMA 13, NEMA 1

Standards/Approvals

IEC 62208, UL 508 A, UL/cUL listed, Veritas DNV Marine

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Floor standing enclosure polyester vers.PLA completely sealed size is 1250x1250x620.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy