Rittal CS Series Aluminium 1-Door Floor Standing Enclosure, Opaque Door, IP55 380 mm, 630 mm 780 mm
- RS Stock No.:
- 228-9494
- Mfr. Part No.:
- 9791045
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 17 989,88
(exc. VAT)
Kr. 22 487,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 989,88 |
*price indicative
- RS Stock No.:
- 228-9494
- Mfr. Part No.:
- 9791045
- Brand:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | CS | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Aluminium | |
| Colour | Grey | |
| External Width | 630mm | |
| External Depth | 380mm | |
| External Height | 780mm | |
| NEMA Rating | NEMA 3R | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series CS | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Aluminium | ||
Colour Grey | ||
External Width 630mm | ||
External Depth 380mm | ||
External Height 780mm | ||
NEMA Rating NEMA 3R | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Wall-mounted enclosure is of CS series, it has 630x780x380 mm dimensions. It is made up of aluminium.
IP55 Protection class
Related links
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 500 mm, 600 mm 1.2 m
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 210 mm, 420 mm 560 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 210 mm, 370 mm 522 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 265 mm, 530 mm 700 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 1.2 m
- Rittal CS Series Aluminium 2-Door Floor Standing Enclosure IP55 500 mm, 1.2 m 1.2 m
- Schneider Electric Spacial Series Steel 2-Door Floor Standing Enclosure IP55 630 mm, 1.2 m 1.681 m
- nVent HOFFMAN OICE Series Steel Opaque Door 600 mm 600 mm