ABB 5/10R3 Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP54 325 mm, 1.364 m 2.213 m

Subtotal (1 box of 1 unit)*

Kr. 25 266,58

(exc. VAT)

Kr. 31 583,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 25 266,58

*price indicative

RS Stock No.:
236-6965
Mfr. Part No.:
2CPX045610R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP54

Series

5/10R3

Door Type

Opaque

Body Material

Stainless Steel

Colour

Grey

External Width

1.364m

External Depth

325mm

External Height

2.213m

Colour RAL

RAL 7035

Standards/Approvals

No

COO (Country of Origin):
DE
The ABB 5/10R3 R switchgear cabinet with overall height 10 is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width).

IP54 rated earthed

Colour: light grey(RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy