ABB RRW410R Series Stainless Steel 1-Door Floor Standing Enclosure, IP54
- RS Stock No.:
- 237-6484
- Mfr. Part No.:
- 2CPX046522R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
Kr. 2 521,98
(exc. VAT)
Kr. 3 152,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 2 521,98 |
*price indicative
- RS Stock No.:
- 237-6484
- Mfr. Part No.:
- 2CPX046522R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP54 | |
| Series | RRW410R | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP54 | ||
Series RRW410R | ||
Body Material Stainless Steel | ||
Colour Grey | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB wear wall is 4 panel wide and has overall height 10. This rear wall made of sheet steel.
Right-hand side
Related links
- ABB RRW218L Series Stainless Steel 1-Door Floor Standing Enclosure 739 mm 1913 mm
- ABB RRW210 Series Stainless Steel 1-Door Floor Standing Enclosure 614 mm 2213 mm
- ABB RRW58L Series Stainless Steel 1-Door Floor Standing Enclosure 1364 mm 1913 mm
- ABB RRW48RL Series Stainless Steel 1-Door Floor Standing Enclosure 1114 mm 1913 mm
- ABB E8R6 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 744 mm, 744 mm 1913 mm
- ABB E10R6 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 744 mm, 744 mm 2213 mm
- ABB 1/8R4 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 364 mm, 364 mm 1913 mm
- ABB 1/8R6 Series Stainless Steel 1-Door Floor Standing Enclosure IP54 625 mm, 364 mm 1913 mm