ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 640 mm, 610 mm 2.3115 m
- RS Stock No.:
- 248-8349
- Mfr. Part No.:
- ES2265K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 17 699,03
(exc. VAT)
Kr. 22 123,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 699,03 |
*price indicative
- RS Stock No.:
- 248-8349
- Mfr. Part No.:
- ES2265K
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | IS2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 610mm | |
| External Depth | 640mm | |
| External Height | 2.3115m | |
| Mounting plate | No | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 3R, NEMA 1, 12 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series IS2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 610mm | ||
External Depth 640mm | ||
External Height 2.3115m | ||
Mounting plate No | ||
Colour RAL RAL 7035 | ||
NEMA Rating 3R, NEMA 1, 12 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 2.3115 m
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 2.3115 m
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1.9115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 2.1115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1.9115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 440 mm, 410 mm 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 2.3115 m