ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 810 mm, 610 mm 1.9115 m
- RS Stock No.:
- 249-0110
- Mfr. Part No.:
- ES1864LK
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 25 962,16
(exc. VAT)
Kr. 32 452,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 962,16 |
*price indicative
- RS Stock No.:
- 249-0110
- Mfr. Part No.:
- ES1864LK
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | ES18 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | RAL 7035, Orange | |
| External Width | 610mm | |
| External Depth | 810mm | |
| External Height | 1.9115m | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 3R, NEMA 1, 12 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series ES18 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour RAL 7035, Orange | ||
External Width 610mm | ||
External Depth 810mm | ||
External Height 1.9115m | ||
Colour RAL RAL 7035 | ||
NEMA Rating 3R, NEMA 1, 12 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with glass door with console has single door type. Material used sheet steel metal.
Height 1800 mm
Width 400 mm
Depth 600 mm
Related links
- ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 810 mm 1.9115 m
- ABB ES18 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 910 mm, 610 mm 1.9115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 840 mm 1.9115 m
- ABB ES18 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1.9115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1.9115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1.9115 m
- ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1.9115 m