ABB AM2 Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 1.6 m 1.8 m
- RS Stock No.:
- 249-0132
- Mfr. Part No.:
- ES1878K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 32 835,29
(exc. VAT)
Kr. 41 044,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 32 835,29 |
*price indicative
- RS Stock No.:
- 249-0132
- Mfr. Part No.:
- ES1878K
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Light Grey | |
| External Width | 1.6m | |
| External Depth | 800mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 1, 3R, 12 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Light Grey | ||
External Width 1.6m | ||
External Depth 800mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 1, 3R, 12 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet has double blind door with overlapping closure on intermediate upright. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 500 mm, 1.6 m 1.8 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 600 mm, 1.6 m 1.8 m
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 800 mm, 1.6 m 2.2 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1.2 m 1.8 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1.6 m 2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1 m 1.8 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1.6 m 2.2 m
- ABB IS2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1.6 m 1.8 m