ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 1.01 m, 1.04 m 2.3115 m
- RS Stock No.:
- 249-0302
- Mfr. Part No.:
- ES2204MF2K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 21 332,54
(exc. VAT)
Kr. 26 665,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 332,54 |
*price indicative
- RS Stock No.:
- 249-0302
- Mfr. Part No.:
- ES2204MF2K
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange | |
| External Width | 1.04m | |
| External Depth | 1.01m | |
| External Height | 2.3115m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| NEMA Rating | 1, 3R, 12 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Orange | ||
External Width 1.04m | ||
External Depth 1.01m | ||
External Height 2.3115m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
NEMA Rating 1, 3R, 12 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2200 mm
Width 1000 mm
Depth 400 mm
Related links
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 1.01 m, 1.04 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1.04 m, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1.04 m, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.04 m, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 1.01 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.24 m, 1.21 m 2.3115 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 1.01 m 2.1115 m