ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 500 mm, 1 m 2.2 m

Subtotal (1 unit)*

Kr. 26 974,44

(exc. VAT)

Kr. 33 718,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26 974,44

*price indicative

RS Stock No.:
249-0315
Mfr. Part No.:
ES2205VK
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Transparent

Body Material

Sheet Steel Metal

Colour

Light Grey, Orange

External Width

1m

External Depth

500mm

External Height

2.2m

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

3R, NEMA 1, 12

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.

IP65 degree of protection

Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy