ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP65 600 mm, 1 m 2.2 m

Subtotal (1 unit)*

Kr. 32 217,71

(exc. VAT)

Kr. 40 272,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 32 217,71

*price indicative

RS Stock No.:
249-0322
Mfr. Part No.:
ES2206VC4K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel

Colour

Orange

External Width

1m

External Depth

600mm

External Height

2.2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

12, 1, 3R

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB glass door cabinet comes with cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection

NEMA 1, 3R, 12 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy