RS Better World
Schneider Electric PrismaSeT G Series Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1.25 m
- RS Stock No.:
- 276-9280
- Mfr. Part No.:
- LVS08306
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 7 221,45
(exc. VAT)
Kr. 9 026,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 221,45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9280
- Mfr. Part No.:
- LVS08306
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Body Material | Steel | |
| Colour | White | |
| External Width | 575mm | |
| External Depth | 260mm | |
| External Height | 1.25m | |
| Colour RAL | RAL 9003 | |
| Standards/Approvals | ASTA, EAC, IEC 62208, IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Body Material Steel | ||
Colour White | ||
External Width 575mm | ||
External Depth 260mm | ||
External Height 1.25m | ||
Colour RAL RAL 9003 | ||
Standards/Approvals ASTA, EAC, IEC 62208, IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 850 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 650 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.5 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.8 m
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1.05 m
- Schneider Electric PrismaSeT G Series White White Lid Metal General Purpose Enclosure IK10, 450 mm x 575 mm x 260
- Schneider Electric PrismaSeT Series Floor Standing Enclosure 600 mm 1750 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 1.25 m