RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 600 mm 1.2 m

Subtotal (1 unit)*

Kr. 7 950,93

(exc. VAT)

Kr. 9 938,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 950,93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5478
Mfr. Part No.:
NSYSFN12640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

400mm

External Height

1.2m

Mounting plate

No

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Standards/Approvals

REACH, RoHS, IEC 62208, EU RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure offers a reliable and versatile solution for housing various components. With a durable design and ample space, it is ideal for a range of industrial applications.

Comes with a 4-point lock system for added security

Reversible door opening for easy access

Made from galvanised steel for sturdiness and durability

IP55 protection rating for resistance against dust and water ingress

Epoxy-polyester powder surface finish for a sleek look

Green Premium label ensures environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy