RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 1.2 m

Subtotal (1 unit)*

Kr. 8 781,70

(exc. VAT)

Kr. 10 977,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 781,70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5484
Mfr. Part No.:
NSYSFN12860
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

1.2m

Mounting plate

No

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Standards/Approvals

EU RoHS, IEC 62208, REACH, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric green Premium floor standing modular electrical enclosure is a reliable solution for various applications. With a sturdy construction and convenient features, this enclosure ensures safety and protection for your electrical components.

Constructed with galvanised steel for durability

Reversible door with a 4 points lock for secure access

Compact design with a height of 1200 mm, width of 800 mm, and depth of 600 mm

Comes with vertical uprights, panels, and doors for easy installation

IP55 protection rating against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy