RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2.2 m

Subtotal (1 unit)*

Kr. 17 117,84

(exc. VAT)

Kr. 21 397,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 117,84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5595
Mfr. Part No.:
NSYSFN221060P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

600mm

External Height

2.2m

NEMA Rating

NEMA 3R/12

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a high-quality product designed to meet specific enclosure needs. With a galvanised steel frame and sheet steel components, this enclosure ensures durability and reliability for various applications.

Perforated structure with a pitch of 25 mm for ventilation and airflow

Reversible door with a 4 points lock for security

Epoxy-polyester powder finish for a sleek look and resistance to corrosion

IP55 and NEMA 3R/12 degree of protection against dust and water ingress

IK10 degree of protection for impact resistance

Green Premium label ensures environmental compliance and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy