Jumo 8 Series, Surface Flow Controller, Flow Presence Detection Output 36V dc

Subtotal (1 unit)*

Kr. 4 513,65

(exc. VAT)

Kr. 5 642,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 513,65

*price indicative

RS Stock No.:
278-760
Mfr. Part No.:
202811/20-0000-10-308-000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Flow Controller

Terminal Type

Pin

Control Output

Flow Presence Detection

Mount Type

Surface

Maximum Supply Voltage

36V dc

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliance

Series

8

Current Rating

10mA

COO (Country of Origin):
DE
The Jumo Flow monitor monitors the minimum inflow when using membrane covered sensors. The fitting is connected to the process via two G 1/4 screw fittings with 6 x 8 mm hose connection. The electrical connection of the flow monitor is via an M12 connector.

Compact combination fitting can hold several electro chemical sensors

IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy