Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- RS Stock No.:
- 607-551
- Mfr. Part No.:
- 29608
- Brand:
- Gems Sensors
Subtotal (1 unit)*
Kr. 5 376,79
(exc. VAT)
Kr. 6 720,99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 5 376,79 |
*price indicative
- RS Stock No.:
- 607-551
- Mfr. Part No.:
- 29608
- Brand:
- Gems Sensors
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
| Brand | Gems Sensors | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Paddle Flow | |
| Housing Material | Brass or 316 Stainless Steel | |
| Connection Type | NPT | |
| Maximum Pressure | 2000psi | |
| Minimum Media Temperature | -30°F | |
| Maximum Media Temperature | 300°F | |
| Minimum Operating Temperature | -30°F | |
| Maximum Operating Temperature | 300°F | |
| Series | FS-550 | |
| Standards/Approvals | RoHS, UL Approved, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Paddle Flow | ||
Housing Material Brass or 316 Stainless Steel | ||
Connection Type NPT | ||
Maximum Pressure 2000psi | ||
Minimum Media Temperature -30°F | ||
Maximum Media Temperature 300°F | ||
Minimum Operating Temperature -30°F | ||
Maximum Operating Temperature 300°F | ||
Series FS-550 | ||
Standards/Approvals RoHS, UL Approved, UL Recognised | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switches sense liquid flow in either direction to monitor flow/no-flow conditions and are supplied in two paddle lengths. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle of the switch pivots to move out of the liquid path, producing less than 3 psig of pressure drop regardless of pipe size.
Out of Liquid Path with Increasing Flow
Minimum In Line Restriction
Patented Cam Design Assures Low Pressure Drop
Related links
- Gems Sensors FS-550 Series Paddle Flow Flow Sensor UL-Rated
- Gems Sensors FS-550 Series Paddle Flow Switch for Liquid, 52gal/min Max
- Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid 125L/min Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.75gal/min Max
- Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid 4gal/min Max