Honeywell AWM90000 Series Mass Air Flow Airflow Sensor for Liquid, -5 PA Min, 500 PA Max

Bulk discount available

Subtotal (1 unit)*

Kr.1 249 25 

(exc. VAT)

Kr.1 561 56 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1Kr. 1 249,25
2 - 4Kr. 1 170,54
5 - 9Kr. 1 131,99
10 - 24Kr. 1 103,16
25 +Kr. 1 075,59

*price indicative

RS Stock No.:
203-6399
Mfr. Part No.:
AWM92200V
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Media Monitored

Liquid

Device Type

Mass Air Flow

Minimum Flow Rate

-5 PA

Maximum Flow Rate

500 PA

Supply Voltage

8 → 15 V dc

Series

AWM90000

COO (Country of Origin):
CN
The Honeywell AWM90000 series micro bridge mass airflow sensors has a flow range of ±200 SCCM with a pressure drop of only 0.49 mbar. It is featured with a combination of time-proven reliability, repeatable flow sensing, and the ability to customize the sensor functions to meet their specific application needs.

Bi-directional sensing capability
Highly stable null and full-scale
Low pressure drop
Compact package design
Low hysteresis and repeatability errors
Fast response time
Low power consumption

Related links