Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air, -30L/min Min, 300L/min Max

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 tray of 20 units)*

Kr. 22 799,46

(exc. VAT)

Kr. 28 499,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
20 - 20Kr. 1 139,973Kr. 22 799,46-
40 - 80Kr. 1 119,976Kr. 22 399,521%
100 +Kr. 1 106,317Kr. 22 126,342%

*price indicative

RS Stock No.:
230-7723
Mfr. Part No.:
SFM3003-300-CL
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Flow Meter

Media Monitored

Air

Device Type

Bi-Directional Flow Meter

Minimum Flow Rate

-30L/min

Maximum Flow Rate

300L/min

Maximum Pressure

1.3bar

Maximum Supply Voltage

2.7V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

SFM3003

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CH
The Sensirion SFM3003 is a versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.

Calibrated for O2, air and mixtures

I 2C interface

Low pressure drop across the sensor

No recalibration needed

Bi-directional option up to -150slm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy