ifm electronic SA5000 Series Flow Sensor Flow Sensor for Air, Liquid, 0m/s, 0.04 m/s Min

Subtotal (1 unit)*

Kr. 4 617,72

(exc. VAT)

Kr. 5 772,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 617,72

*price indicative

RS Stock No.:
230-9409
Mfr. Part No.:
SA5000
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Air, Liquid

Device Type

Flow Sensor

Minimum Flow Rate

0m/s, 0.04m/s

Housing Material

Fibreglass Reinforced PBT GF30, 301 Stainless Steel, Fibreglass Reinforced PBT GF20, 316L Stainless Steel

Connection Type

M18 x 1.5 Internal Thread

Maximum Pressure

100bar

IP Rating

IP67, IP65

Maximum Supply Voltage

30V

Minimum Media Temperature

-20°C

Minimum Operating Temperature

-40°C

Maximum Media Temperature

90°C

Maximum Operating Temperature

80°C

Series

SA5000

Standards/Approvals

DIN EN 60068-2-6 20 g (10...2000 Hz), DIN EN 60947-5-9, UL, DIN EN 60068-2-27 50 g (11 ms)

Current Rating

100mA

COO (Country of Origin):
DE
The IFM Electronic Flow sensor for measurement of flow and temperature at the same time.

Optimised for water, oils and air

Red/green display for clear identification of the acceptable range

With switching output, analogue signal and IO-Link

The process connection can be rotated for optimum alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy