Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- RS Stock No.:
- 237-5863
- Mfr. Part No.:
- 7ME6520-5KC12-2AA1
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-5863
- Mfr. Part No.:
- 7ME6520-5KC12-2AA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Electromagnetic Flow Sensor | |
| Standards/Approvals | RoHS | |
| Series | SITRANS FM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Electromagnetic Flow Sensor | ||
Standards/Approvals RoHS | ||
Series SITRANS FM | ||
- COO (Country of Origin):
- FR
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Hastelloy integrated grounding and measuring electrodes
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals
Related links
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Siemens MAG 5100W Flow Sensor MAG 3000 P
- Siemens RoHS Standard
- Siemens MAG 3100 P JIS 10K ANSI/NSF
- Siemens MAG 3100 P ANSI B 16.5 class 150 ACS
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max