SMC PF2A3 Series Digital Flow Switch Flow Sensor for Air, 10L/min Min, 210L/min Max
- RS Stock No.:
- 270-4280
- Mfr. Part No.:
- PF2A310-A
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 3 357,27
(exc. VAT)
Kr. 4 196,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 357,27 |
*price indicative
- RS Stock No.:
- 270-4280
- Mfr. Part No.:
- PF2A310-A
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 210L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PF2A3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 210L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PF2A3 | ||
- COO (Country of Origin):
- JP
The SMC PF2A series is a digital flow switch for air. The flow rate setting and monitoring is possible with the digital display.
Reduce installation space
IP65
Two independent flow rate setting
Related links
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- SMC PFMB7 Series Digital Flow Switch Flow Sensor for Air 1000L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Switch, 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 10L/min Max
- SMC LFE Series Digital Flow Switch Flow Switch for Water 120L/min Max