SMC Flow Switch Series Digital Flow Switch Flow Switch for Air, 30L/min Min, 3000L/min Max
- RS Stock No.:
- 281-0919
- Mfr. Part No.:
- PF3A703H-F10-FS
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 9 479,30
(exc. VAT)
Kr. 11 849,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 479,30 |
*price indicative
- RS Stock No.:
- 281-0919
- Mfr. Part No.:
- PF3A703H-F10-FS
- Brand:
- SMC
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
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Switch | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 30L/min | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | Flow Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Switch | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 30L/min | ||
Maximum Flow Rate 3000L/min | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series Flow Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC digital flow meter is designed for high flow. It Improved resistance to moisture and foreign matter.
IO-link compatible
Can be connected to the air combination
Related links
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 3000L/min Max
- SMC PF3A703H Series Flow Sensor Flow Sensor for Air 3000L/min Max
- SMC PF3A712H Series Digital Flow Switch Flow Switch for Air 12000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max