- RS Stock No.:
- 125-3711
- Brand:
- RS PRO
19 In stock for same day dispatch
Added
Price Each
Kr. 4 299,01
(exc. VAT)
Kr. 5 373,76
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 299,01 |
- RS Stock No.:
- 125-3711
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Momentary Foot Switch – SP-CO, 10 A Contact Current, 600 V Contact Voltage
Looking for a robust, heavy-duty two-pedal foot switch? This RS PRO unit is a great choice when you need a reliable momentary switch to operate your equipment.
This switch has a body made from diecast aluminium alloy to ensure strength and longevity. It features a guard cover to protect the operator's feet in case of an accident. The contact is galvanically sealed in the body to guarantee you're protected from the risk of electrical shock. The switch also has a slow action break to give you more control over your equipment and allow you to start it gradually.
You can easily connect this unit using screw terminals and self-lifting clamps. The switch has an IP65 (Ingress Protection) rating, which means it's protected from dust and water. It also meets electrostatic discharge requirements and conforms to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) standards, so you can be sure the hazard of discharge is reduced.
This switch has a body made from diecast aluminium alloy to ensure strength and longevity. It features a guard cover to protect the operator's feet in case of an accident. The contact is galvanically sealed in the body to guarantee you're protected from the risk of electrical shock. The switch also has a slow action break to give you more control over your equipment and allow you to start it gradually.
You can easily connect this unit using screw terminals and self-lifting clamps. The switch has an IP65 (Ingress Protection) rating, which means it's protected from dust and water. It also meets electrostatic discharge requirements and conforms to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) standards, so you can be sure the hazard of discharge is reduced.
Features and Benefits
SP-CO (single pole, change over) contact configuration
Contact current rating of 10 A
Contact voltage rating (AC) of 600 V
Dimensions of 275 (length) x 254 (width) x 151 mm (height)
Guard cover
IP (Ingress Protection) rating of IP65
Meets CCC, CE, CSA, cULus, IEC 947-5-1 recognised,standards
Momentary switch operation
Contact current rating of 10 A
Contact voltage rating (AC) of 600 V
Dimensions of 275 (length) x 254 (width) x 151 mm (height)
Guard cover
IP (Ingress Protection) rating of IP65
Meets CCC, CE, CSA, cULus, IEC 947-5-1 recognised,standards
Momentary switch operation
Specifications
Attribute | Value |
---|---|
Foot Switch Type | Momentary Foot Switch |
Contact Configuration | SP-CO |
Switch Operation | Momentary |
Contact Voltage Rating AC | 600V |
Contact Current Rating | 10 A |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Number of Pedals | 2 |
Standards Met | CCC, CE, CSA, cULus, cULus Recognised, IEC 947-5-1 |
Dimensions | 275 x 254 x 151mm |
Height | 151mm |
Width | 254mm |
Length | 275mm |