Tractel DISPLAY AL 63 Mini Electronic Scale RS485, Range: AL63

Subtotal (1 unit)*

Kr. 25 662,55

(exc. VAT)

Kr. 32 078,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 25 662,55

*price indicative

RS Stock No.:
482-464
Mfr. Part No.:
DISPLAY AL 63
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Mini Electronic Scale

Accuracy

1%

Units Measured

lb, kg, t, kN, Ton (Us), Dan

Digital Output

RS485

Display Type

7 Segment LCD

Power Source

24 V dc

Weight

1.4kg

Height

124mm

Length

288mm

Standards/Approvals

EN300328 V2.2.2, ETSI 203367 V1.1.0, RSS-GEN, IEC/EN61010-1 (Amd. 1, Ed. 3), RSS-210, IEC 61311:2007, EN61326-1 (2013), RSS 102, RSS-247, Directive 2014/53/EU (RED), EN300440 V2.1.1, FCC part 15 Subpart C & B, EN301 489- 1 & 17, ICES-GEN, IEC 61326&1 Ed. 2:2012, ICES-003, EN62479 (2010), Machinery Directive 2006/42/EC

Width

160mm

Series

AL63

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Tractel fixed display device is designed to receive, process, and display signals from one or more Dynafor Pro, Expert, or Transmitter sensors. It features a large display, providing visibility from up to 40 meters away.

Wired RS485 connection

2.4 GHz radio frequency band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy