Tractel DYNAFOR DMU Mini Electronic Scale 32 Hz RS485
- RS Stock No.:
- 482-469
- Mfr. Part No.:
- DYNAFOR DMU
- Brand:
- Tractel
Subtotal (1 unit)*
Kr. 25 780,38
(exc. VAT)
Kr. 32 225,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 780,38 |
*price indicative
- RS Stock No.:
- 482-469
- Mfr. Part No.:
- DYNAFOR DMU
- Brand:
- Tractel
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
| Brand | Tractel | |
| Product Type | Mini Electronic Scale | |
| Sampling Rate | 32Hz | |
| Digital Output | RS485 | |
| Display Type | LCD | |
| Power Source | 24 V dc | |
| Length | 241mm | |
| Width | 93.6mm | |
| Height | 211mm | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Mini Electronic Scale | ||
Sampling Rate 32Hz | ||
Digital Output RS485 | ||
Display Type LCD | ||
Power Source 24 V dc | ||
Length 241mm | ||
Width 93.6mm | ||
Height 211mm | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- FR
The Tractel Display Monitoring Unit is a configurable device for managing 5 trip points which are triggered in response to signals received from 1 up to 4 load links or sensors. A sixth trip point, not configurable, verifies the network status in real-time. It can be wired-connected to our Dynafor Transmitter RS. The wired connection ensures the safety of the installation. It can also be wirelessly connected to our Dynafor Pro, Dynafor Expert and Dynafor Transmitter WL, up to 200m range.
Connection from 1 up to 4 sensors
All functions of Dynafor HHD display available on the unit
Can be used with displays Dynafor AL63 & HHD
Related links
- Tractel DISPLAY AL 63 Mini Electronic Scale RS485, Range: AL63
- Tractel Dynafor Pro 100t Force Gauge 32 Hz Resolution: 50 kg
- Tractel Dynafor Industrial 1t Force Gauge 32 Hz Resolution: 1 kg
- Tractel Dynafor Industrial 3 Range: Dynafor Industrial, Resolution: 2 kg
- Tractel Dynafor Industrial 12 Range: DynaforTM Industrial, Resolution: 10 kg
- Tractel Dynafor Industrial 20t Force Gauge 32 Hz Resolution: 20 kg
- Tractel Dynafor Industrial 6 Range: DynaforTM Industrial, Resolution: 5 kg
- Tractel Dynafor Expert 3 Range: Dynafor Expert