Arcol Ohmite FSR06CE 2-Pin

Get a bulk buy discount

Add 20 more to save 7%

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 570,12

(exc. VAT)

Kr. 712,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10Kr. 57,012Kr. 570,12-
20 - 40Kr. 52,736Kr. 527,367%
50 +Kr. 47,434Kr. 474,3416%

*price indicative

RS Stock No.:
212-2472
Mfr. Part No.:
FSR06CE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Force Sensor IC

Pin Count

2

Dimensions

25 x 18 mm

COO (Country of Origin):
CN
The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It has active area of ø14.70mm. It is intended for applications where a delta in applied force is to be detected.

Long term drift

High humidity storage

Lifecycle durability

Operating temperature –20 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy