Arcol Ohmite FSR07CE 15g 2-Pin

Bulk discount available

Subtotal (1 box of 10 units)*

Kr. 754,35

(exc. VAT)

Kr. 942,94

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10Kr. 75,435Kr. 754,35
20 - 40Kr. 69,395Kr. 693,95
50 +Kr. 61,181Kr. 611,81

*price indicative

RS Stock No.:
212-2476
Mfr. Part No.:
FSR07CE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Force Sensor IC

Operating Force

15g

Pin Count

2

The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It has Active area of ø14.70mm. It is intended for applications where a Delta in applied force is to be detected.

Long term drift

High humidity storage

Lifecycle durability

Operating temperature –20 to +85°C

Related links