MECATRACTION, NRGF Insulated Fork Terminal, 22 AWG to 16 AWG, 5 mm Stud Size Polyamide, Yellow, Red, Blue

Subtotal (1 box of 100 units)*

Kr. 229,42

(exc. VAT)

Kr. 286,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 229,42Kr. 2,294

*price indicative

RS Stock No.:
286-4666
Mfr. Part No.:
C100NRGFA2-5
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

NRGF

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Polyamide

Width

8.1mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

5 mm

Colour

Yellow, Red, Blue

Contact Material

Tin Plated Copper

Standards/Approvals

UL94V2, IEC60352-2

COO (Country of Origin):
FR
The MECATRACTION preinsulated Fork Terminals feature tin-plated copper construction with a funnel entry for easy wire insertion, and grooved barrel for enhanced electrical contact and tensile strength. Part of the "N" single crimp series, they include polyamide insulation sleeves for reliable electrical insulation.

Standards IEC60352-2

Flammability rating UL94V2

Maximum operating temperature +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy