Molex, 502078-3910 39 Way FPC Connector, PCB

Subtotal (1 reel of 3000 units)*

Kr. 90 614,44

(exc. VAT)

Kr. 113 268,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 90 614,44Kr. 30,205

*price indicative

RS Stock No.:
482-129
Distrelec Article No.:
304-62-279
Mfr. Part No.:
502078-3910
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

39

Termination Type

PCB

Series

502078-3910

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The TE Connectivity FPC Connector features a compact 1.00mm mated height and a right-angle, surface-mount design, ideal for space-saving electronic assemblies. It supports bottom contact style and accommodates 39 circuits, ensuring high-density connectivity. Halogen-free and supplied in reels of 3000 pieces, this connector is well-suited for automated, environmentally conscious manufacturing processes.

Gold plating at mating and termination

RoHS compliant

Related links