- RS Stock No.:
- 136-2271
- Mfr. Part No.:
- FH23-27S-0.3SHAW(05)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2271
- Mfr. Part No.:
- FH23-27S-0.3SHAW(05)
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose 0.3mm FH23 Series LIF FPC Connectors
FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The LIF contacts of these FH23 FPC connectors are designed to hold the FPC in position once it is inserted allowing the actuator to be closed. This feature eliminates the need to hold the FPC in place manually. The SMT terminations are staggered on 0.6 mm centres at the front and back for easy PCB mounting. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat top of these FH23 0.3 mm LIF FPC connectors allows pick-up with vacuum nozzles. These FH23 FPC connectors are halogen free in accordance with IEC61249-2-21
Features and Benefits
• Low profile 1.25 mm design
• For use with 0.2 mm thick FPC
• LIF design for increased FPC holding force after insertion
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• 0.6 mm contacts on staggered centres for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat top for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
• For use with 0.2 mm thick FPC
• LIF design for increased FPC holding force after insertion
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• 0.6 mm contacts on staggered centres for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat top for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
Product Application Information
These FH23 0.3 mm LIF FPC connectors with their low profile, miniature design are ideal for use in miniaturized portable devices. Applications include mobile phones, DSC (Digital Still Cameras), DVC (Digital Video Cameras) and PDAs (Personal Digital Assistant)
Standards
Halogen free in accordance with IEC61249-2-21
0.3mm Hirose FPC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 27 |
Contact Material | Phosphor Bronze |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | LIF Bottom Contact |
Body Orientation | Straight |
Locking Mechanism | Yes |
Current Rating | 300mA |
Voltage Rating | 30 V ac |
Series | FH23 |
Number of Rows | 2 |
Termination Method | Solder |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -55°C |