Molex, 52610 1mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 167-6289
- Mfr. Part No.:
- 52610-2433
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-6289
- Mfr. Part No.:
- 52610-2433
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 125 V | |
| Series | 52610 | |
| Number of Rows | 1 | |
| Contact Plating | Silver | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 125 V | ||
Series 52610 | ||
Number of Rows 1 | ||
Contact Plating Silver | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Molex 52610 1mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex 52610 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact