Molex, 52559 0.5mm Pitch 22 Way Vertical Female FPC Connector, ZIF
- RS Stock No.:
- 179-1875P
- Mfr. Part No.:
- 52559-2234
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1875P
- Mfr. Part No.:
- 52559-2234
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF | |
| Insertion Force | ZIF | |
| Body Orientation | Vertical | |
| Current Rating | 500mA | |
| Voltage Rating | 50 Vrms ac/dc | |
| Series Number | 52559 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF | ||
Insertion Force ZIF | ||
Body Orientation Vertical | ||
Current Rating 500mA | ||
Voltage Rating 50 Vrms ac/dc | ||
Series Number 52559 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Housing Material Nylon | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 22 Circuits