- RS Stock No.:
- 179-6521
- Mfr. Part No.:
- 501912-3790-TR750
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-6521
- Mfr. Part No.:
- 501912-3790-TR750
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Surface Mount Female FPC connector
The Molex 501912 series, 0.3mm pitch, right-angled easy-on FPC connector has solder termination method and is a surface mount device. It has 37 ways and a single row. The housing is made of thermoplastic and contact of copper alloy with gold plating. This connector has an electrical rating of 50VAC/DC and 200mA.
Features and Benefits
Bottom contact style
Mated height is 1.80mm
Operating temperature ranges between -40°C and 105°C
Mated height is 1.80mm
Operating temperature ranges between -40°C and 105°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0 approved
BS EN 61340-5-1:2007
UL94 V-0 approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Body Orientation | Right Angle |
Current Rating | 200mA |
Voltage Rating | 50 Vrms ac/dc |
Series Number | 501912 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |