Wurth Elektronik, WR-FPC 1 mm Pitch 2 Way Horizontal FPC Connector

Subtotal (1 reel of 3500 units)*

Kr. 42 658,00

(exc. VAT)

Kr. 53 322,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +Kr. 12,188Kr. 42 658,00

*price indicative

RS Stock No.:
261-3162
Mfr. Part No.:
686104189122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

2

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Series

WR-FPC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Contact Plating

Tin over Nickel

COO (Country of Origin):
CN
The Wurth Elektroniks ZIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -55°C to +85 °C. Also, the ZIF connector has tin over nickel contact plating.

LCP insulator material

Available in Ivory insulating color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy