Wurth Elektronik, WR-FPC 1 mm Pitch 2 Way Horizontal FPC Connector
- RS Stock No.:
- 261-3163
- Distrelec Article No.:
- 303-72-619
- Mfr. Part No.:
- 686104189122
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 21,16
(exc. VAT)
Kr. 26,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 417 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 21,16 |
| 10 - 24 | Kr. 15,90 |
| 25 - 49 | Kr. 14,41 |
| 50 - 99 | Kr. 13,16 |
| 100 + | Kr. 12,13 |
*price indicative
- RS Stock No.:
- 261-3163
- Distrelec Article No.:
- 303-72-619
- Mfr. Part No.:
- 686104189122
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 2 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 2 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series WR-FPC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks ZIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -55°C to +85 °C. Also, the ZIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color