Wurth Elektronik, WR-FPC 0.5 mm Pitch 2 Way Horizontal FPC Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 12,13

(exc. VAT)

Kr. 15,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 432 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 12,13
10 - 24Kr. 9,04
25 - 49Kr. 8,24
50 - 99Kr. 7,44
100 +Kr. 6,98

*price indicative

Packaging Options:
RS Stock No.:
261-3179
Distrelec Article No.:
303-72-626
Mfr. Part No.:
687108188722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

2

Contact Material

Copper Alloy

Current

500mA

Pitch

0.5mm

Mount Type

Surface

Orientation

Horizontal

Voltage

50V

Minimum Operating Temperature

-25°C

Series

WR-FPC

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.

LCP insulator material

Available in Ivory insulating color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy