- RS Stock No.:
- 638-7331
- Mfr. Part No.:
- 13FDZ-ST(S)(LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 638-7331
- Mfr. Part No.:
- 13FDZ-ST(S)(LF)(SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
JST FDZ series 2.54mm FPC Connectors
The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked by moving a slide. Both top and side entry versions are available, with from 5 to 17 ways. The connectors are suitable for use with 2.54mm pitch 125 micron thick FPCs and membrane conductors.
• Voltage rating: 250V ac/dc
• Current rating: 1A
• Initial contact resistance: < 30mΩ
• Zero insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
• Current rating: 1A
• Initial contact resistance: < 30mΩ
• Zero insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
2.54mm FFC/FPC Connectors, JST
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Contact Material | Phosphor Bronze |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | ZIF Top and Bottom contact |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 250 V ac/dc |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin over Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Housing Material | PBT |