Digilent 471-015 Zynq-7000 ARM/FPGA SoC Development Board Development Board Zybo Z7-20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-3487
Mfr. Part No.:
471-015
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Classification

Development Board

Kit Classification

Development Board

Featured Device

Zybo Z7-20

Kit Name

Zynq-7000 ARM/FPGA SoC Development Board

Digilent Zybo Z7-20 Development Kit


The Digilent Zybo Z7-20 development kit is a feature-rich, ready-to-use embedded software and digital circuit board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx All Programmable System-on-Chip (AP SoC) architecture that tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. This board has a rich set of multimedia and connectivity peripherals to create a formidable single-board computer along with the flexibility and power added by the FPGA. It also has a video-capable feature set that includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. This is an affordable solution for the high-end embedded vision applications that make Xilinx FPGAs popular.

Features and Benefits


1 GB DDR3L with a 32-bit bus at 1066MHz
16MB Quad-SPI flash with factory programmed 128-bit random number and 48-bit globally unique EUI-48/64 compatible identifier
MicroSD slot
Powered from USB or any 5V external power source
Gigabit Ethernet PHY
USB-JTAG programming circuitry
USB-UART bridge
USB 2.0 OTG PHY with host and device support

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007