Schurter 8040 Nickel, Screw Fuse Clip for 17.8 x 11.1 mm
- RS Stock No.:
- 221-5662
- Mfr. Part No.:
- 8040.2002.01
- Brand:
- Schurter
Subtotal (1 box of 20 units)*
Kr. 226,51
(exc. VAT)
Kr. 283,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 226,51 | Kr. 11,326 |
*price indicative
- RS Stock No.:
- 221-5662
- Mfr. Part No.:
- 8040.2002.01
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 17.8 x 11.1 mm | |
| Clip Material | Nickel | |
| Mount Type | Screw | |
| For Use With | 10.3 x 38 mm Fuse | |
| Standards/Approvals | UL, UK, CE | |
| Contact Plating | Nickel | |
| Series | 8040 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 17.8 x 11.1 mm | ||
Clip Material Nickel | ||
Mount Type Screw | ||
For Use With 10.3 x 38 mm Fuse | ||
Standards/Approvals UL, UK, CE | ||
Contact Plating Nickel | ||
Series 8040 | ||
- COO (Country of Origin):
- CH
The Schurter heavy duty fuse clip with solder, screw or rivet mounting. Suitable gPV fuse link ASO 10.3x38mm and suitable for E-mobility fuse link AEO 10.3x38mm.
Designed for high rated voltages
Excellent price-performance ratio
Low mounting height
Related links
- Schurter 8040 Nickel, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Tin, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Tin, PCB Fuse Clip for 17.8 x 11.1 mm
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- 3M Hemispherical Polyurethane Self-Adhesive Feet, 11.2 mm diameter 11.1mm width x 11.1 mm length
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 14 mm L.31 mm, Chrome Finish
- RS PRO Silver Aluminium Cable Clip, 11.1 mm Max. Bundle Screw 9.5mm