Schurter 8040 Tin, PCB Fuse Clip for 17.8 x 11.1 mm
- RS Stock No.:
- 221-5667
- Mfr. Part No.:
- 8040.2012.01
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5667
- Mfr. Part No.:
- 8040.2012.01
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 17.8 x 11.1 mm | |
| Clip Material | Tin | |
| Mount Type | PCB | |
| For Use With | 10.3 x 38 mm Fuse | |
| Standards/Approvals | UL, CE, UK | |
| Width | 11.1mm | |
| Series | 8040 | |
| Voltage | 600V | |
| Current Rating | 15A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 17.8 x 11.1 mm | ||
Clip Material Tin | ||
Mount Type PCB | ||
For Use With 10.3 x 38 mm Fuse | ||
Standards/Approvals UL, CE, UK | ||
Width 11.1mm | ||
Series 8040 | ||
Voltage 600V | ||
Current Rating 15A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Schurter heavy duty fuse clip with solder, THT nickel mounting. Suitable gPV fuse link ASO 10.3x38mm and suitable for E-mobility fuse link AEO 10.3x38mm.
Designed for high rated voltages
Excellent price-performance ratio
Low mounting height
Related links
- Schurter 8040 Tin, PCB Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Tin, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter 8040 Nickel, Screw Fuse Clip for 17.8 x 11.1 mm
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 17.8 x 11.1 mm, 10A
- Schurter OG (Clip) 5x20 / 6.3x32 Tin Plated Brass, PCB Fuse Clip for 6.3 x 32 mm Fuse-Link Fuse
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- 3M Hemispherical Polyurethane Self-Adhesive Feet, 11.2 mm diameter 11.1mm width x 11.1 mm length
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to