- RS Stock No.:
- 188-4380
- Mfr. Part No.:
- 2066502-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-4380
- Mfr. Part No.:
- 2066502-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Compact size
Accommodates two active and two spare fuses
Environmentally sealed
Available with integrated mounting feature, or dovetail that accepts mounting clips
Due to mounting being on the housing assembly instead of the cover, there is a reduced applied load on the seal, which provides a more robust seal interface
Quickly and easily add a sealed fuse anywhere
Several mounting options, with readily available mounting clips
Accepts industry standard mini fuses
Uses high performance AMP MCP terminal system for proven reliability
Accommodates two active and two spare fuses
Environmentally sealed
Available with integrated mounting feature, or dovetail that accepts mounting clips
Due to mounting being on the housing assembly instead of the cover, there is a reduced applied load on the seal, which provides a more robust seal interface
Quickly and easily add a sealed fuse anywhere
Several mounting options, with readily available mounting clips
Accepts industry standard mini fuses
Uses high performance AMP MCP terminal system for proven reliability
Specifications
Attribute | Value |
---|---|
International Protection Rating | IP67 |
Current Rating | 25A |
For Use With | Mini Fuse |