iMaXX 30A Fuse Holder, 32V
- RS Stock No.:
- 288-4498
- Distrelec Article No.:
- 300-10-980
- Mfr. Part No.:
- H7335
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4498
- Distrelec Article No.:
- 300-10-980
- Mfr. Part No.:
- H7335
- Brand:
- iMaXX
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
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Body Material | Polyamide 6 | |
| Standards/Approvals | No | |
| Series | MiniOTO | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Body Material Polyamide 6 | ||
Standards/Approvals No | ||
Series MiniOTO | ||
- COO (Country of Origin):
- IT
The waterproof fuse holder is designed for durability and reliability. With a robust black holder body and clear cover with an integrated O-ring, this product ensures protection against splashes and water damage, making it ideal for outdoor use.
Phosphor bronze fuse receptacles for secure connections
Includes 2.5mm² red cable with cover for added safety
Splash waterproof design with IP56 rating
Suitable for automotive and marine applications
Easy to install and maintain
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies