Littelfuse PCB Mount Fuse Holder, 80V dc
- RS Stock No.:
- 894-9600
- Distrelec Article No.:
- 301-71-953
- Mfr. Part No.:
- 178.6164.0002
- Brand:
- Littelfuse
Get a bulk buy discount
Add 10 more to save Kr. 24,20
View bulk pricing optionsSubtotal (1 unit)*
Kr. 51,42
(exc. VAT)
Kr. 64,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 166 unit(s) shipping from 09 November 2026
- Plus 81 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 51,42 | - |
| 10 - 24 | Kr. 49,00 | Kr. 24,20 |
| 25 - 49 | Kr. 46,22 | Kr. 130,00 |
| 50 - 499 | Kr. 44,14 | Kr. 364,00 |
| 500 + | Kr. 41,82 | Kr. 4 800,00 |
*price indicative
- RS Stock No.:
- 894-9600
- Distrelec Article No.:
- 301-71-953
- Mfr. Part No.:
- 178.6164.0002
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Thermoplastic | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL 94 V-0 | |
| Terminal Type | Solder Terminal | |
| Contact Material | Copper Alloy, Silver Plated | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Thermoplastic | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL 94 V-0 | ||
Terminal Type Solder Terminal | ||
Contact Material Copper Alloy, Silver Plated | ||
- COO (Country of Origin):
- MX
Littelfuse ATO and MINI Fuseholders
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.
Related links
- Littelfuse PCB Mount Fuse Holder, 80V dc
- Littelfuse In-line Fuse Holder, 80V dc
- Littelfuse 30A PCB Mount Fuse Holder, 80V
- Littelfuse 425A Base Mount Fuse Holder for 62 mm, 80V dc
- Littelfuse PCB Mount Fuse Holder, 125V ac
- Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- Littelfuse 15A PCB Mount Fuse Holder, 32V dc
- Littelfuse 6.3A PCB Mount Fuse Holder 250V ac