- RS Stock No.:
- 742-3374
- Mfr. Part No.:
- TBU-LAB2
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 742-3374
- Mfr. Part No.:
- TBU-LAB2
- Brand:
- Bourns
Technical Reference
- TBU-CA Series - TBU High Speed Protectors Data Sheet
- TBU-CX Series - TBU High Speed Protectors Data Sheet
- TBU High-Speed Protectors Short Form Brochure
- MOV-10DxxxK Series Metal Oxide Varistor Data Sheet
- MOV-07DxxxK Series Metal Oxide Varistor Data Sheet
- 2031-xxT-SM Series Miniature 2-Pole Gas Discharge Tube Data Sheet
Legislation and Compliance
Product Details
TBU-LAB2 - Bidirectional TBU® Port Solution Design Kit
Bourns® Bidirectional TBU® Port Solution TBU-LAB2 Design kit containing high-speed devices that provide protection against transients caused by short circuits, AC power cross, induction and lightning surges.
The Transient Blocking Unit (TBU) blocks surges providing a barrier to sensitive electronics and eliminating exposure to large voltages or currents during surge events. Consequently the let-through energy to sensitive load electronics is low and prevents damage within rated limits. The TBU device resets to its normal state after the surge subsides.
The Transient Blocking Unit (TBU) blocks surges providing a barrier to sensitive electronics and eliminating exposure to large voltages or currents during surge events. Consequently the let-through energy to sensitive load electronics is low and prevents damage within rated limits. The TBU device resets to its normal state after the surge subsides.
Extremely high-speed performance (GHz data rate compatible)
Blocks high voltages and transient currents
Very high bandwidth
Small size requires Minimal PCB area
Exceeds ITU-T K.20, K.21, K.45 & Telcordia GR-1089 requirements
Blocks high voltages and transient currents
Very high bandwidth
Small size requires Minimal PCB area
Exceeds ITU-T K.20, K.21, K.45 & Telcordia GR-1089 requirements
Applications include: xDSL linecards; POTS and xDSL combo linecards; Access network equipment; T1/E1 and T3/E3 equipment; Ethernet port protection; Broadband modems and gateways; Industrial controls and sensors; Test and instrumentation equipment
Contents
155 pcs - 26 values
Transient Voltage Suppressors
Specifications
Attribute | Value |
---|---|
Fuse Type | Surge Protection |
Kit Includes | 2031-xxT-SM Series Gas Discharge Tube, MOV-07DxxxK Series Varistor, TBU Series High Speed Protectors |
- RS Stock No.:
- 742-3374
- Mfr. Part No.:
- TBU-LAB2
- Brand:
- Bourns
- TBU-CA Series - TBU High Speed Protectors Data Sheet
- TBU-CX Series - TBU High Speed Protectors Data Sheet
- TBU High-Speed Protectors Short Form Brochure
- MOV-10DxxxK Series Metal Oxide Varistor Data Sheet
- MOV-07DxxxK Series Metal Oxide Varistor Data Sheet
- 2031-xxT-SM Series Miniature 2-Pole Gas Discharge Tube Data Sheet